• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD611 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = DIII 63 A 750 V AC 5 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
DIII
Release characteristics
Quick response -F-
Nominal voltage
750 V AC
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP20
  • Net weight: 83 g
  • Ambient temperature: -5 °C to +40 °C
Product type

Fuse holder inset

Fuse size

DIII

Release characteristics

Quick response -F-

Nominal voltage

750 V AC

Nominal current

63 A

Nominal current - rounded value

63 A

Type

For semiconductor protection

Switch-off capacity

50 kA

Duty class

gG

Size

DIII

Factory colour

Copper

Content

5 pc(s)

Suitable for

Fuse size 000 - 4

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3013860 Siemens 5SD611 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = DIII 63 A 750 V AC 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3013860 Siemens 5SD611 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = DIII 63 A 750 V AC 5 pc(s)

Description

DIAZED fuse holder 750V DC-rail system protection quick-acting characteristics size DIII, E33, 63A

This text is machine translated.