• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74448KK22 5SD7444-8KK22 Lightning conductor Surge protection for: 40 mm busbar 12.5 kA 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Surge protection for

40 mm busbar

Leakage current

12.5 kA

Manufacturer part #

5SD74448KK22

RoHS-compliant

Yes

Content

1 pc(s)

TRUE

4

Other

1.5 V

300 V

50 kA

230 V

TRUE

1.5 kV

Optic

IP20

1.5 kV

FALSE

35 mm²

25 mm²

50

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2882692 Siemens 5SD74448KK22 5SD7444-8KK22 Lightning conductor Surge protection for: 40 mm busbar 12.5 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2882692 Siemens 5SD74448KK22 5SD7444-8KK22 Lightning conductor Surge protection for: 40 mm busbar 12.5 kA 1 pc(s)