
Technical specifications
- Protection class: IP20
- Net weight: 69 g
- Ambient temperature -5 °C to +40 °C
- Product type
Fuse holder inset
- Fuse size
DIII
- Nominal voltage
690 V AC
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Type
For cable and line protection
- Switch-off capacity
50 kA
- Duty class
gG
- Size
DIII
- Factory colour
Blue
- Content
5 pc(s)
- RoHS-compliant
Yes
20 A
690 V
Other
Blue
DIII
gL/gG (cable protection/equipment protection)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796125 Siemens 5SD8020 Fuse holder inset Fuse size = DIII 20 A 690 V AC 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1796125 Siemens 5SD8020 Fuse holder inset Fuse size = DIII 20 A 690 V AC 5 pc(s)
Description
DIAZED fuse link 690V for cable and line protection Operating class GG size DIII, E33, 20A
This text is machine translated.
This text is machine translated.










