• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SE1316 Fuse holder inset Fuse size = D01 1 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
D01
Release characteristics
Very quick acting -FF-
RoHS-compliant
Yes
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

Fuse size

D01

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Content

1 pc(s)

Duty class

gR

16 A

400 V

Grey

D01

gR (general purpose semiconductor protection)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044386 Siemens 5SE1316 Fuse holder inset Fuse size = D01 1 pc(s)

Description

NEOZED fuse link, D01, 16 A, GR, Un AC: 400 V, Un DC: 250 V, SILIZED SILIZED 5SE solid-state fuses provide protection against the effects of a short circuit. The SILIZED fuse system from Siemens, an important component of the SENTRON protection components for the electrical installation, offers effective protection of persons, devices and systems through safe shutdown in case of overload and short-circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Available in DIAZED and NEOZED designs. 3. Power semiconductors are also protected safely in case of a short circuit. 4. The Siemens quality standard ensures very good characteristics.

This text is machine translated.