• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SH222 Insulation cap Suitable for Fuse size 000 - 4 Fuse size = DIII 5 pc(s)

Image similar
Product type
Insulation cap
Fuse size
DIII
Type
Plastic
Content
5 pc(s)
Suitable for
Fuse size 000 - 4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 50 g
Product type

Insulation cap

Fuse size

DIII

Type

Plastic

Content

5 pc(s)

Suitable for

Fuse size 000 - 4

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813181 Siemens 5SH222 Insulation cap Suitable for Fuse size 000 - 4 Fuse size = DIII 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2813181 Siemens 5SH222 Insulation cap Suitable for Fuse size 000 - 4 Fuse size = DIII 5 pc(s)

Description

DIAZED insulation cap DIII/63A E33 protection systems NEOZED and DIAZED with extensive accessories. The NEOZED and DIAZED fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. It is used primarily in distribution technology and in industrial switching systems. The system can be operated in a fail-safe manner and is also approved for domestic installations. The Siemens NEOZED and DIAZED fuse systems are characterized above all by: 1. Coordinated portfolio and accessories. 2. Fuse inserts from 2 A to 100 A in different operating classes. 3. Socket designs in classic screw-socket technology. 4. Tested quality since 1906. www.siemens.de/sicherungen. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.