• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SH4362 Screw cap Fuse size = D02 63 A 400 V

Product type
Screw cap
Fuse size
D02
Nominal current - rounded value
63 A
Nominal voltage
400 V
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.82 / piece)
€ 1.69
-51 %
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1 g
  • Material: porcelain
Product type

Screw cap

Fuse size

D02

Nominal current

63 A

Nominal current - rounded value

63 A

Nominal voltage

400 V

Size

D02

Factory colour

White

Content

20 pc(s)

RoHS-compliant

Yes

Type

D02 screw cap ceramic with inspection hole

Porcelain

D02

Documents & Downloads

Datasheet

Datasheet 629311 Siemens 5SH4362 Screw cap Fuse size = D02 63 A 400 V

User & Safety Instructions

User & Safety Instructions 629311 Siemens 5SH4362 Screw cap Fuse size = D02 63 A 400 V

Description

Neozed screw cap of ceramic with inspection hole.

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)