• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SH5416 NEOZED fuse holder inset Fuse size = D02 16 A

Image similar
Product type
NEOZED fuse holder inset
Fuse size
D02
Nominal current - rounded value
16 A
Nominal current
16 A
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.43 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

NEOZED fuse holder inset

Fuse size

D02

Nominal current

16 A

Nominal current - rounded value

16 A

Factory colour

Grey

Content

10 pc(s)

RoHS-compliant

Yes

16 A

Grey

D02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262551 Siemens 5SH5416 NEOZED fuse holder inset Fuse size = D02 16 A

User & Safety Instructions

User & Safety Instructions 2262551 Siemens 5SH5416 NEOZED fuse holder inset Fuse size = D02 16 A

Description

NEOZED-Special-Fit application D02 16A NEOZED and DIAZED fuse systems with extensive accessories. The NEOZED and DIAZED fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. It is used primarily in distribution technology and in industrial switching systems. The system can be operated in a fail-safe manner and is also approved for domestic installations. The Siemens NEOZED and DIAZED fuse systems are characterized above all by: 1. Coordinated portfolio and accessories. 2. Fuse inserts from 2 A to 100 A in different operating classes. 3. Socket designs in classic screw-socket technology. 4. Tested quality since 1906. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)