
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Auxiliary switch
2 A
2 A
1 pc(s)
230 V
Yes
230 V
FALSE
2 A
0
Other
Auxiliary switch
AC
0
0
1
not relevant
Datasheet 1796155 Siemens 5SH5525 5SH5525 Auxiliary switch 2 A 230 V
User & Safety Instructions 1796155 Siemens 5SH5525 5SH5525 Auxiliary switch 2 A 230 V