
1/2
Image similar
Circuit breaker
2
D
Yes
4 A
4 A
Grey
(W x H x D) 36 x 121 x 76 mm
1 pc(s)
10 kA
400 V
SENTRON
36 mm
121 mm
76 mm
AC/DC
70 mm
4 A
400 V
50-60 MHz
D
440 V
3
3
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
not relevant
Datasheet 1700337 Siemens 5SJ42048HG42 5SJ4204-8HG42 Circuit breaker 4 A 400 V
User & Safety Instructions 1700337 Siemens 5SJ42048HG42 5SJ4204-8HG42 Circuit breaker 4 A 400 V
The necessary accessories are required to use the article as described.