• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SJ42067HG42 5SJ4206-7HG42 Circuit breaker 6 A

1/2
Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Nominal current - rounded value
6 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

6 A

Nominal current

6 A

Dim

(W x H x D) 36 x 121 x 76 mm

Content

1 pc(s)

Switch-off capacity

10 kA

Width

36 mm

Height

121 mm

Depth

76 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638367 Siemens 5SJ42067HG42 5SJ4206-7HG42 Circuit breaker 6 A

User & Safety Instructions

User & Safety Instructions 3638367 Siemens 5SJ42067HG42 5SJ4206-7HG42 Circuit breaker 6 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.