• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SJ61137KS 5SJ6113-7KS Circuit breaker 13 A

Image similar
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
13 A
Type
Line circuit breaker 5SJ6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of width-division units: 1Number of test cycles / for environmental testing: 6Design of the basic type: 5SJ6Suitability for use: Residential construction / infrastructureAll mounting positions permittedMounting depth: 70 mmInsulation voltage / at AC 440 VMechanical life (cycles) / typical: 20000Number of pins / note: 1PProduct features / protection against contact: YesProduct property / halogen-free: YesProduct property / lead-sealable: YesProduct property / silicone-free: YesSwitching capacity Current / according to EN 60898: 6 kASwitching capacity Current / according to IEC 60947-2: 6 kAProtection class IP:IP20, with connected conductorsAmbient temperature / during operation / minimum: -25 °C.Ambient temperature / during operation / maximum: +45 °C.Power loss / at rated current / at AC / at warm operating state / per pole: 2 W.Power loss/maximum 2 W.Pollution level: 2Supply voltage frequency 50 HzSurge voltage category 3Design of the electrical connection / plug-in terminals / Note: Screwless terminals on the output side for 1.5 to 4mm²Operating voltage / minimum: 24 VConnectable wire cross-section / at the plug-in connection / when using the upper terminal point / without wire-end processing / minimum: 1.5 mm²Connectable wire cross-section / at the plug-in connection / when using the upper terminal point / without wire-end processing / maximum: 4 mm²Cross-section/single-wire: 0.75 mm² - 25 mm²Cross-section/fine wire/wire-end processing: 1.5 mm² - 2.5 mm²Cross-section/multi-wire connection: 0.75 mm² - 25 mm²
Type

Line circuit breaker 5SJ6

Nominal voltage (details)

230/400 V AC

Product type

Circuit breaker

Number of pins

1

Operating class

3

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

13 A

Nominal current

13 A

Dim

(W x H x D) 18 x 90 x 76 mm

Content

1 pc(s)

Operating voltage

440 V AC

Width

18 mm

Height

90 mm

Depth

76 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2757583 Siemens 5SJ61137KS 5SJ6113-7KS Circuit breaker 13 A

User & Safety Instructions

User & Safety Instructions 2757583 Siemens 5SJ61137KS 5SJ6113-7KS Circuit breaker 13 A

Description

Circuit breaker 230/400V 6kA 1-pole, C, 13A, T=70mm with screwless output terminals The circuit breaker is the circuit breaker for short-circuit protection. The circuit breakers from Siemens, an important component of SENTRON protection components for electrical installations, provide effective protection for people and systems by safely switching off in case of overload and short circuit. Convenient mounting and connection technology, uniform additional components and a uniform design - these are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens offers circuit breakers for all applications and every application area. The Siemens circuit breakers are distinguished above all by: 1. Effective protection for people, investments and systems from overload and short circuit. 2. Reliable installation safety thanks to the standard grip and protection against accidental contact. 3. Datamatrix-Code at the front of the device offers all information about circuit breakers quickly and easily. 4. Optimal technology for your safety - only from Siemens. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets.

This text is machine translated.