

230/400 V
Circuit breaker
1
C
Yes
16 A
16 A
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
18 mm
90 mm
70 mm
16 A
AC/DC
70 mm
16 A
400 V
50-60 MHz
C
440 V
3
3
2
1
IP20
1
FALSE
FALSE
1
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 628014 Siemens 5SJ61167KS 5SJ6116-7KS Circuit breaker 1-pin 16 A
User & Safety Instructions 628014 Siemens 5SJ61167KS 5SJ6116-7KS Circuit breaker 1-pin 16 A