

230/400 V
Circuit breaker
3
B
Yes
16 A
16 A
(W x H x D) 54 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
54 mm
90 mm
70 mm
16 A
0
AC/DC
70 mm
16 A
400 V
50-60 MHz
B
440 V
3
3
2
3
IP20
3
FALSE
FALSE
3
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 628010 Siemens 5SJ63166KS 5SJ6316-6KS Circuit breaker 16 A
User & Safety Instructions 628010 Siemens 5SJ63166KS 5SJ6316-6KS Circuit breaker 16 A