• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SJ63167KS 5SJ6316-7KS Circuit breaker 3-pin 16 A

Product type
Circuit breaker
Number of pins
3
Release characteristics
C
Nominal current - rounded value
16 A
Nominal voltage (details)
230/400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

3

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

16 A

Nominal current

16 A

Dim

(W x H x D) 54 x 90 x 70 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Width

54 mm

Height

90 mm

Depth

70 mm

Type

16 A

AC/DC

70 mm

16 A

400 V

50-60 MHz

C

440 V

3

3

2

3

IP20

3

FALSE

FALSE

3

6 kA

6 kA

6 kA

6 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 628019 Siemens 5SJ63167KS 5SJ6316-7KS Circuit breaker 3-pin 16 A

User & Safety Instructions

User & Safety Instructions 628019 Siemens 5SJ63167KS 5SJ6316-7KS Circuit breaker 3-pin 16 A

Description

The plug-in terminal into which the head is inserted from the front, saves considerable assembly time. The clamping force is set up automatically. This proven handling of plug-in terminals is on switches and sockets have been known and achieved here in modified form.

Features

  • 3-pin For rigid and flexible conductors from 1.5 to 4 mm ²

More interesting products

(*All information is plus legal VAT)