
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
76 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419093 Siemens 5SL41167 5SL4116-7 Circuit breaker 1-pin 16 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1419093 Siemens 5SL41167 5SL4116-7 Circuit breaker 1-pin 16 A 230 V, 400 V
Description
Circuit breaker switch 230/400 V 10 kA, 1-pin, C, 16 A
This text is machine translated.
This text is machine translated.































