
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
B
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
16 A
400 V
B
3
2
3
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
10 kA
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1418996 Siemens 5SL43166 5SL4316-6 Circuit breaker 3-pin 16 A 400 V
User & Safety Instructions
User & Safety Instructions 1418996 Siemens 5SL43166 5SL4316-6 Circuit breaker 3-pin 16 A 400 V
Description
Circuit breaker switch 400 V 10 kA, 3-pin, B 16 A
This text is machine translated.
This text is machine translated.































