User & Safety Instructions 3640478 Siemens 5SL58017 5SL5801-7 Circuit breaker
Description
Circuit breaker switch 6 kA DC 110 V, 2-pin, width 1TE (18 mm), switch characteristic C, 1A circuit breaker SENTRON 5SL5 for the safe short circuit and overload protection for standard applications in residential and functional building and for railway applications Tool-free installation of the device as well as simple wiring of the feed through the rear busbar. The compact 5SL circuit breakers are also available in 1+N version. The extensive accessories, such as auxiliary switch, enable a variety of functions to be extended. Easily safe with the protective devices from SENTRON.
Circuit breaker switch 6 kA DC 110 V, 2-pin, width 1TE (18 mm), switch characteristic C, 1A circuit breaker SENTRON 5SL5 for the safe short circuit and overload protection for standard applications in residential and functional building and for railway applications Tool-free installation of the device as well as simple wiring of the feed through the rear busbar. The compact 5SL circuit breakers are also available in 1+N version. The extensive accessories, such as auxiliary switch, enable a variety of functions to be extended. Easily safe with the protective devices from SENTRON.