• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL58207 5SL5820-7 Circuit breaker

Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Content
1 pc(s)
Switch-off capacity
6 kA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

C

Content

1 pc(s)

Switch-off capacity

6 kA

Width

18 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640488 Siemens 5SL58207 5SL5820-7 Circuit breaker

Description

Line circuit breaker 6 kA DC 110 V, 2-pole, width 1TE (18 mm), switch characteristic C, 20A circuit breaker SENTRON 5SL5 for the safe short circuit and overload protection for standard applications in residential and functional building and for railway applications Tool-free installation of the device as well as simple wiring of the feed through the rear busbar. The compact 5SL circuit breakers are also available in 1+N version. The extensive accessories, such as auxiliary switch, enable a variety of functions to be extended. Easily safe with the protective devices from SENTRON.

This text is machine translated.