
1/2
230/400 V
Circuit breaker
1
B
10 A
10 A
Multicolour
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
230 V
400 V
18 mm
90 mm
70 mm
10 A
0
AC
70 mm
10 A
400 V
B
3
2
1
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
1
6 kA
6 kA
6 kA
6 kA
not relevant
Datasheet 612711 Siemens 5SL61106 5SL6110-6 Circuit breaker 1-pin 10 A 230 V, 400 V
User & Safety Instructions 612711 Siemens 5SL61106 5SL6110-6 Circuit breaker 1-pin 10 A 230 V, 400 V
Conformity certificate 612711 Siemens 5SL61106 5SL6110-6 Circuit breaker 1-pin 10 A 230 V, 400 V