• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL61107 5SL6110-7 Circuit breaker 1-pin 10 A 230 V, 400 V

1/2
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
10 A
Nominal voltage (details)
230/400 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Nominal current - rounded value

10 A

Nominal current

10 A

Factory colour

Multicolour

Dim

(W x H x D) 18 x 90 x 70 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Nominal voltage

230 V

400 V

Width

18 mm

Height

90 mm

Depth

70 mm

Type

10 A

Weight

0

AC

70 mm

10 A

400 V

C

3

2

1

FALSE

FALSE

0.75-25 mm²

0.75-25 mm²

-25-45 °C

FALSE

TRUE

1

6 kA

6 kA

6 kA

6 kA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612712 Siemens 5SL61107 5SL6110-7 Circuit breaker 1-pin 10 A 230 V, 400 V

Description

The circuit breaker 5SL may be used as main switch for the separation or activation of plants.

More interesting products

(*All information is plus legal VAT)