
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Nominal voltage (details)
230/400 V
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- Nominal current - rounded value
20 A
- Nominal current
20 A
- Factory colour
Multicolour
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Operating voltage
230/400 V AC
- Width
18 mm
- Height
90 mm
- Depth
70 mm
- Type
20 A
- Weight
0
AC
70 mm
20 A
400 V
C
3
2
1
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
1
6 kA
6 kA
6 kA
6 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 612719 Siemens 5SL61207 5SL6120-7 Circuit breaker 1-pin 20 A
User & Safety Instructions
User & Safety Instructions 612719 Siemens 5SL61207 5SL6120-7 Circuit breaker 1-pin 20 A
Description
The circuit breaker 5SL may be used as main switch for the separation or activation of plants.




























