
1/2
Image similar
Circuit breaker
3
C
Yes
4 A
4 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
4 A
400 V
50-60 MHz
C
3
3
2
3
FALSE
IP20
3
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
3
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1752053 Siemens 5SL63047 5SL6304-7 Circuit breaker 4 A 400 V
User & Safety Instructions 1752053 Siemens 5SL63047 5SL6304-7 Circuit breaker 4 A 400 V
The necessary accessories are required to use the article as described.