
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
6 A
- Nominal current
6 A
- Factory colour
Grey
- Dim
(L x W x H) 150 cm x 54 mm x 90 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Length
150 cm
- Depth
76 mm
AC
70 mm
6 A
400 V
50-60 MHz
C
3
3
2
3
FALSE
IP20
3
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
3
6 kA
6 kA
6 kA
6 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419146 Siemens 5SL63067 5SL6306-7 Circuit breaker 3-pin 6 A 400 V
Datasheet 1419146 Siemens 5SL63067 5SL6306-7 Circuit breaker 3-pin 6 A 400 V
User & Safety Instructions
User & Safety Instructions 1419146 Siemens 5SL63067 5SL6306-7 Circuit breaker 3-pin 6 A 400 V
Description
This text is machine translated.
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































