
1/2
400 V
Circuit breaker
3
C
16 A
16 A
Multicolour
(L x W x H) 150 cm x 54 mm x 90 mm
1 pc(s)
6 kA
230/400 V AC
400 V
54 mm
90 mm
150 cm
70 mm
16 A
0
AC
70 mm
16 A
400 V
C
3
2
3
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
3
6 kA
6 kA
6 kA
6 kA
not relevant
Datasheet 612732 Siemens 5SL63167 5SL6316-7 Circuit breaker 3-pin 16 A 400 V
User & Safety Instructions 612732 Siemens 5SL63167 5SL6316-7 Circuit breaker 3-pin 16 A 400 V