
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
3 A
- Nominal current
3 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
3 A
400 V
50-60 MHz
C
3
3
2
4
IP20
4
FALSE
TRUE
4
6 kA
6 kA
6 kA
6 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704372 Siemens 5SL64037 5SL6403-7 Circuit breaker 3 A 400 V
User & Safety Instructions
User & Safety Instructions 1704372 Siemens 5SL64037 5SL6403-7 Circuit breaker 3 A 400 V
Description
circuit-breaker VL 630N standard breaking capacity Icu=55kA / 415 V AC 3 pole, line protection electronic trip unit ETU22, LSIG 3phases/3wires In=630A, rated current ir=252-630A, overload Isd=1,5to9xir, iI=10xin short-circuit without auxiliary release Auxiliary/alarm switch mounting kit 2 AUX (1 NO+1 NC)+1 AS (1 NO)
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































