
1/2
Image similar
Circuit breaker
4
B
Yes
63 A
63 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
B
3
3
2
4
IP20
4
FALSE
TRUE
4
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1753564 Siemens 5SL64636 5SL6463-6 Circuit breaker 63 A 400 V
User & Safety Instructions 1753564 Siemens 5SL64636 5SL6463-6 Circuit breaker 63 A 400 V
The necessary accessories are required to use the article as described.