
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
6 A
- Nominal current
6 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
6 A
400 V
50-60 MHz
C
3
3
2
4
FALSE
IP20
3
TRUE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
4
6 kA
6 kA
6 kA
6 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700295 Siemens 5SL66067 5SL6606-7 Circuit breaker 6 A 400 V
User & Safety Instructions
User & Safety Instructions 1700295 Siemens 5SL66067 5SL6606-7 Circuit breaker 6 A 400 V
Description
power monitoring software powermanager V 2.0 upgrade from lean to standard up to max. 50 devices license on usb stick for windows operating systems 2 LANguages (ger/eng) The energy monitoring software powermanager display key parameters for individual devices and the system as a whole on a clear dashboard, and analyzes energy consumption. The energy monitoring software powermanager displays and analyzes energy flows. Together with the measuring devices 7KT/7KM PAC, it forms a complete energy monitoring system for smaller and medium-sized businesses in industry and the infrastructure sector – easy to commission and expandable as required. Key features of the Siemens powermanager energy monitoring software: 1. Analysis of energy flows at all levels. 2. Easy introduction and flexible scalability. 3. Quick savings from the direct comparison of different devices, for example using cost center reports. 4. Continuous monitoring of power distribution leading to increased plant availability. www.siemens.com/power-monitoring.
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































