
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
13 A
400 V
50-60 MHz
B
3
3
2
4
IP20
3
TRUE
TRUE
4
6 kA
6 kA
6 kA
6 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698991 Siemens 5SL66136 5SL6613-6 Circuit breaker 13 A 400 V
Datasheet 1698991 Siemens 5SL66136 5SL6613-6 Circuit breaker 13 A 400 V
User & Safety Instructions
User & Safety Instructions 1698991 Siemens 5SL66136 5SL6613-6 Circuit breaker 13 A 400 V
Description
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































