
1/2
Image similar
Main RCCB
4
E
Yes
25 A
25 A
Grey
(W x H x D) 107.2 x 128 x 76.3 mm
1 pc(s)
440 V
400 V
SENTRON
107.2 mm
128 mm
76.3 mm
DIN rail
50 Hz
25 A
400 V
E
690 V
4
25 A
2
3
6 kV
IP40
FALSE
not relevant
Datasheet 1727003 Siemens 5SP34253 5SP3425-3 Main RCCB 25 A 400 V
User & Safety Instructions 1727003 Siemens 5SP34253 5SP3425-3 Main RCCB 25 A 400 V