• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3015 5ST3015 Auxiliary switch

1/2
Product type
Auxiliary switch
RoHS-compliant
Yes
Factory colour
Grey
Dim
(W x H x D) 9 x 90 x 70 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20
Product type

Auxiliary switch

RoHS-compliant

Yes

Factory colour

Grey

Dim

(W x H x D) 9 x 90 x 70 mm

Content

1 pc(s)

Compatible with (details)

SENTRON

Width

9 mm

Height

90 mm

Depth

70 mm

Contact type

2 breakers

No. of partitions

0.5

30 V

FALSE

1

0.5

0 A

0

Universal

Auxiliary switch

DC

2

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1419157 Siemens 5ST3015 5ST3015 Auxiliary switch

Datasheet 1419157 Siemens 5ST3015 5ST3015 Auxiliary switch

User & Safety Instructions

User & Safety Instructions 1419157 Siemens 5ST3015 5ST3015 Auxiliary switch

Description

Auxiliary current switch low power, 5SL, 5SY, 5SP built-in switch 5TL1, FI/LS 5SU1, FI 5SV (handle connector 5ST3805-1 required for 5SU1) Additional components for residual current protective devices and circuit breakers from Siemens. The additional components from Siemens are an important component of the SENTRON protective devices for electrical installation. As accessories for FI and miniature circuit breakers, they offer many possibilities for implementing diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI and miniature circuit breakers. So you have the right device for every requirement. The Siemens accessories for residual current circuit breakers and miniature circuit breakers are characterized above all by: 1. Universal attachment of all additional components. 2. Convenient and easy installation and connection technology. 3. Reliable safety during installation thanks to standard touch protection. 4. Optimum technology for your safety - only from Siemens.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)