• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3055 5ST3055 Auxiliary switch

1/2
Image similar
Product type
Auxiliary switch
RoHS-compliant
Yes
Factory colour
Grey
Dim
(W x H x D) 36 x 90 x 70 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20
Product type

Auxiliary switch

RoHS-compliant

Yes

Factory colour

Grey

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Operating voltage

48 V DC

Compatible with (details)

SENTRON

Width

36 mm

Height

90 mm

Depth

70 mm

Switch/button features

+ protective cover

24 V

0

0

1

FALSE

2

2

1

Universal

Remote drive

DC

0

0

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759053 Siemens 5ST3055 5ST3055 Auxiliary switch

User & Safety Instructions

User & Safety Instructions 1759053 Siemens 5ST3055 5ST3055 Auxiliary switch

Description

DELTA i-system motion detector Attachment, 2.2 m Aluminum-metallic

More interesting products

(*All information is plus legal VAT)