
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Nominal voltage
230 V
- Product type
Busbar
- Factory colour
Multicolour
- Cross section
10 mm²
- Number of pins
12
- Dim
(L x W x H) 217.8 x 42.4 x 13.7 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- No. of rows
2
- No. of partitions
12
- Type
10 mm², 1p+N, 12TE, 12x compact
- Content
1 pc(s)
- Conductor type
L
N
- Width
42.4 mm
- Height
13.7 mm
- Length
217.8 mm
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2248437 Siemens 5ST36740 Pin busbar Busbar No. of rows 2 Multicolour 10 mm² 63 A 230 V Conductor type = L, N 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2248437 Siemens 5ST36740 Pin busbar Busbar No. of rows 2 Multicolour 10 mm² 63 A 230 V Conductor type = L, N 1 pc(s)





























