• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST36741 Compact pin bus, 10mm2 connection +/AS 12x CBE 1 TE contact-safe Pin busbar 1 pc(s)

1/2
Image similar
Product type
Pin busbar
Content
1 pc(s)
Insulated
TRUE
Number of phases
2
Cross section
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin busbar

Content

1 pc(s)

TRUE

2

10 mm²

1

218 m

12

Pin

12

TRUE

FALSE

12

18

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877381 Siemens 5ST36741 Compact pin bus, 10mm2 connection +/AS 12x CBE 1 TE contact-safe Pin busbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2877381 Siemens 5ST36741 Compact pin bus, 10mm2 connection +/AS 12x CBE 1 TE contact-safe Pin busbar 1 pc(s)

Description

Compact pin-rail, 10mm2 connection +/AS 12x CBE 1 TE touch-safe 12 TE fixed length additional components for fault-current protection devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.