
Technical specifications
- Phase number: 1
- Product type
Pin busbar
- Cross section
18 mm²
- Dim
(L x W) 1016 mm x 60 mm
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Type
1-phase + auxiliary switch
- Content
1 pc(s)
- Width
60 mm
- Length
1016 mm
TRUE
1
18 mm²
1016 m
37
Pin
37
27
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701836 Siemens 5ST37033HG Compartment door, right, IP40, H: 400 mm, W: 800 mm, RAL 7035, safety class 1 Pin busbar 18 mm² 80 A
Datasheet 1701836 Siemens 5ST37033HG Compartment door, right, IP40, H: 400 mm, W: 800 mm, RAL 7035, safety class 1 Pin busbar 18 mm² 80 A
User & Safety Instructions
User & Safety Instructions 1701836 Siemens 5ST37033HG Compartment door, right, IP40, H: 400 mm, W: 800 mm, RAL 7035, safety class 1 Pin busbar 18 mm² 80 A
Description
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























