• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3712 Busbar 16 mm²

Image similar
Product type
Busbar
Number of pins
3
Cross section
16 mm²
Length
1016 mm
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar

Cross section

16 mm²

Number of pins

3

Length

1016 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798192 Siemens 5ST3712 Busbar 16 mm²

Description

Pin-bus bar contact-proof, 16mm2 3-phase + HS, 1016mm long, without end caps Additional components for current-fault circuit breakers and circuit breakers by Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have the suitable device for every requirement. The Siemens accessories for residual current and circuit breaker are characterized above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?