• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3750 End cap for pin busbars 2-3-phase End cap 1 pc(s)

Product type
End cap
Compatible with (details)
Pin busbars
Dim
(W x H x D) 22 x 24 x 9.5 mm
Content
1 pc(s)
Width
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

287 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1 g
Product type

End cap

Compatible with (details)

Pin busbars

Dim

(W x H x D) 22 x 24 x 9.5 mm

Content

1 pc(s)

Width

22 mm

Height

24 mm

Depth

9.5 mm

Other

Documents & Downloads

Datasheet

Datasheet 1419167 Siemens 5ST3750 End cap for pin busbars 2-3-phase End cap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1419167 Siemens 5ST3750 End cap for pin busbars 2-3-phase End cap 1 pc(s)

Description

End cap for pin bus bar 2-3-phase additional components for current-safety devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)