• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST37770 Compact pin bus, 10mm2 connection 3p/N compact device 1 TE + auxiliary switch Busbar No. of rows 3 10 m

1/4
Product type
Busbar
Nominal voltage
230 V
Cross section
10 mm²
Number of pins
60
Dim
(L x W x H) 1055.1 x 40.8 x 13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage

230 V

Product type

Busbar

Cross section

10 mm²

Number of pins

60

Dim

(L x W x H) 1055.1 x 40.8 x 13 mm

Nominal current

63 A

Nominal current - rounded value

63 A

No. of rows

3

No. of partitions

40

Type

10 mm², 3p+N, 60TE, compact + auxiliary switch, can be cut

Content

1 pc(s)

Conductor type

L

L

L

N

Width

40.8 mm

Height

13 mm

Length

1055.1 mm

TRUE

4

10 mm²

3

1055 m

40

Pin

60

TRUE

TRUE

40

230 V

27

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2248442 Siemens 5ST37770 Compact pin bus, 10mm2 connection 3p/N compact device 1 TE + auxiliary switch Busbar No. of rows 3 10 m

User & Safety Instructions

User & Safety Instructions 2248442 Siemens 5ST37770 Compact pin bus, 10mm2 connection 3p/N compact device 1 TE + auxiliary switch Busbar No. of rows 3 10 m

Description

Pen rails compact, 10mm2 connection 3p/N compact device 1 TE + auxiliary switch 0.5 TE contact-proof 1m foldable additional components for fault-current protective devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.