• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST37912 TIM 1531 IRC Serial connector Copper 80 A 450 V 10 pc(s)

Image similar
Product type
Serial connector
Nominal voltage
450 V
Number of pins
1
Nominal current
80 A
Nominal current - rounded value
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.80 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 52 g
Nominal voltage

450 V

Product type

Serial connector

Number of pins

1

Nominal current

80 A

Nominal current - rounded value

80 A

Content

10 pc(s)

Material

Copper

Length

200 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1725755 Siemens 5ST37912 TIM 1531 IRC Serial connector Copper 80 A 450 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1725755 Siemens 5ST37912 TIM 1531 IRC Serial connector Copper 80 A 450 V 10 pc(s)

Description

TIM 1531 IRC communication module for SIMATIC S7-1500, S7-400, S7-300 with SINAUT ST7 with three RJ145 interfaces for communication via IP-based networks (WAN / LAN) and a RS-232/RS-485- Interface for Communications via classic WAN networks

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)