
Technical specifications
- Switching capacity current
- According to EN 60898 / rated value 10 kA
- According to IEC 60947-2 / rated value 15 kARated breaking capacity (IΔm) / according to IEC 61009-1 4.5 kAConnectable conductor cross-section / single-wire/multi-wire: 35 mm²
- Type
without hesitation
- Product type
RCBO
- Fuse size
2
- Number of pins
2
- Release characteristics
B
- Differential current rating
0.03 A
- RoHS-compliant
Yes
- Dim
(W x H x D) 36 x 85 x 72 mm
- Content
1 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Operating voltage
230 V
- Insulation class
III
- Width
36 mm
- Height
85 mm
- Depth
72 mm
AC
70 mm
20 A
230 V
B
500 V
0.03 A
A
0.25 kA
3
2
3
2
IP20
2
TRUE
15 kA
2
4
10
Undelayed
10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464222 Siemens 5SU13246FP20 RCBO Fuse size = 2 2-pin 20 A 0.03 A
User & Safety Instructions
User & Safety Instructions 2464222 Siemens 5SU13246FP20 RCBO Fuse size = 2 2-pin 20 A 0.03 A
Description
FI/LS switch, 10 kA, 2P type A, 30 mA, B-Char, In: 20A UN: 230V FI/LS for combined short-circuit protection and touch protection. Siemens' patented FI/LS switches - as an important component of SENTRON electrical protection devices - enable combined personal, fire and line protection in one device. In addition to the detection of residual currents, they also offer reliable protection against short-circuit and overload thanks to the integrated overcurrent protection device. The Siemens FI/LS switches as a combination of residual current and miniature circuit breakers are characterized above all by: 1. Increased operational safety and plant availability thanks to separate shutdown of the respective circuit. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Clearly visible switching position indicator. 6. Datamatrix-Code at the front of the device offers quickly and easily all information about the FI/LS-Switch. 7. Be protected according to standards: The FI/LS-switches comply with the regulations of DIN VDE. 8. Optimum technology for your safety - only from Siemens.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









