
Technical specifications
- Switching capacity current
- According to EN 60898 / rated value 6 kA
- According to IEC 60947-2 / rated value 6 kARated breaking capacity (IΔm) / according to IEC 61009-1 4.5 kAConnectable conductor cross-section / single-wire/multi-wire: 35 mm²
- Type
without hesitation
- Product type
RCBO
- Fuse size
2
- Number of pins
2
- Release characteristics
B/6kA
- Differential current rating
0.03 A
- RoHS-compliant
Yes
- Dim
(W x H x D) 36 x 85 x 72 mm
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Operating voltage
230 V
- Insulation class
III
- Width
36 mm
- Height
85 mm
- Depth
72 mm
AC
70 mm
16 A
230 V
B
500 V
0.03 A
A
0.25 kA
3
2
3
2
IP20
2
TRUE
7.5 kA
2
4
6
Undelayed
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464235 Siemens 5SU13266FP16 RCBO Fuse size = 2 2-pin 16 A 0.03 A
User & Safety Instructions
User & Safety Instructions 2464235 Siemens 5SU13266FP16 RCBO Fuse size = 2 2-pin 16 A 0.03 A
Description
FI/LS-switch, 6 kA, 2P type A, 30 mA, B-char, In: 16A Un: 230V FI/LS switch SENTRON 5SU1 for combined protection against overload, short circuit and fault currents
Our FI/LS-switches (RCBO) are VDE-tested and certified according to DIN EN 61009-1, DIN EN 61009-2-1. With its double chamber clamps the connection of conductors of different cross-sections is also very simple. Further Siemens SENTRON circuit breakers can be quickly and easily connected with the 5 ST3 pin busbars. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.
The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.
Optimal technology for your safety - only from Siemens.
This text is machine translated.
Our FI/LS-switches (RCBO) are VDE-tested and certified according to DIN EN 61009-1, DIN EN 61009-2-1. With its double chamber clamps the connection of conductors of different cross-sections is also very simple. Further Siemens SENTRON circuit breakers can be quickly and easily connected with the 5 ST3 pin busbars. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.
The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.
Optimal technology for your safety - only from Siemens.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








