
Image similar
without hesitation
RCBO
2
2
B/6kA
0.03 A
Yes
(W x H x D) 36 x 85 x 72 mm
1 pc(s)
20 A
20 A
230 V
III
36 mm
85 mm
72 mm
AC
70 mm
20 A
230 V
B
500 V
0.03 A
A
0.25 kA
3
2
3
2
IP20
2
TRUE
7.5 kA
2
4
6
Undelayed
6
yes
Datasheet 2464236 Siemens 5SU13266FP20 RCBO Fuse size = 2 2-pin 20 A 0.03 A
User & Safety Instructions 2464236 Siemens 5SU13266FP20 RCBO Fuse size = 2 2-pin 20 A 0.03 A
The necessary accessories are required to use the article as described.