
Technical specifications
- Switching capacity current
- According to EN 60898 / rated value 6 kA
- According to IEC 60947-2 / rated value 6 kARated breaking capacity (IΔm) / according to IEC 61009-1 4.5 kAConnectable conductor cross-section / single-wire/multi-wire: 35 mm²
- Type
without hesitation
- Product type
RCBO
- Fuse size
3
- Number of pins
3
- Release characteristics
B
- Differential current rating
0.03 A
- RoHS-compliant
Yes
- Dim
(W x H x D) 54 x 85 x 72 mm
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Operating voltage
400 V
- Insulation class
III
- Width
54 mm
- Height
85 mm
- Depth
72 mm
AC
70 mm
10 A
400 V
C
500 V
0.03 A
A
0.25 kA
3
2
3
3
IP20
3
TRUE
6 kA
3
4
6
Undelayed
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464247 Siemens 5SU13367FP10 RCBO Fuse size = 3 3-pin 10 A 0.03 A
User & Safety Instructions
User & Safety Instructions 2464247 Siemens 5SU13367FP10 RCBO Fuse size = 3 3-pin 10 A 0.03 A
Description
FI/LS switch, 6 kA, 3P type A, 30 mA, C-Char, In: 10A UN: 400V
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





