
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
without hesitation
RCBO
3
3
C
0.03 A
Yes
(W x H x D) 54 x 85 x 72 mm
1 pc(s)
16 A
16 A
400 V
III
54 mm
85 mm
72 mm
AC
70 mm
16 A
400 V
C
500 V
0.03 A
A
0.25 kA
3
2
3
3
IP20
3
TRUE
6 kA
3
4
6
Undelayed
6
yes
Datasheet 2464252 Siemens 5SU13367FP16 RCBO Fuse size = 3 3-pin 16 A 0.03 A
User & Safety Instructions 2464252 Siemens 5SU13367FP16 RCBO Fuse size = 3 3-pin 16 A 0.03 A
The necessary accessories are required to use the article as described.