• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13541LB13 Circuit breaker 13 A 0.03 A 230 V

Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
13 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50/60 Hz
Type

Short-time delayed shut-off description: G, super resistant K

Product type

Circuit breaker

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Switch-off capacity

10

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

70.0 mm

13 A

230 V

0.03 A

3

3

2

2

1

10.0 kA

20.0 kA

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1685701 Siemens 5SU13541LB13 Circuit breaker 13 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1685701 Siemens 5SU13541LB13 Circuit breaker 13 A 0.03 A 230 V

Description

Miniature circuit breaker 400 V 25kA, 4-pole, 40A, D=70 mm only magnetic tripping

More interesting products

(*All information is plus legal VAT)