
Image similar
RCBO
3
C
0.3 A
Yes
1 pc(s)
6 kA
AC
70 mm
6 A
400 V
C
500 V
0.3 A
A
0.25 kA
3
2
3
3
IP20
3
TRUE
6 kA
3
4
6
Undelayed
6
not relevant
Datasheet 2878132 Siemens 5SU16367FP06 RCBO 0.3 A
User & Safety Instructions 2878132 Siemens 5SU16367FP06 RCBO 0.3 A
The necessary accessories are required to use the article as described.