• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU16467FP10 RCBO 0.3 A

Image similar
Product type
RCBO
Number of pins
4
Release characteristics
C
Differential current rating
0.3 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

4

Release characteristics

C

Differential current rating

0.3 A

RoHS-compliant

Yes

Content

1 pc(s)

Switch-off capacity

6 kA

AC

70 mm

10 A

400 V

C

500 V

0.3 A

A

0.25 kA

3

2

3

4

IP20

4

TRUE

6 kA

4

4

6

Undelayed

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2878139 Siemens 5SU16467FP10 RCBO 0.3 A

User & Safety Instructions

User & Safety Instructions 2878139 Siemens 5SU16467FP10 RCBO 0.3 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.