
Image similar
RCBO
4
C
0.3 A
Yes
1 pc(s)
6 kA
AC
70 mm
16 A
400 V
C
500 V
0.3 A
A
0.25 kA
3
2
3
4
IP20
4
TRUE
6 kA
4
4
6
Undelayed
6
not relevant
Datasheet 2878140 Siemens 5SU16467FP16 RCBO 0.3 A
User & Safety Instructions 2878140 Siemens 5SU16467FP16 RCBO 0.3 A
The necessary accessories are required to use the article as described.