• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33444KK14 5SV3344-4KK14 RCCB B+ 4-pin 40 A 0.03 A

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
B+
Differential current rating
0.03 A
Nominal current - rounded value
40 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B+

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798210 Siemens 5SV33444KK14 5SV3344-4KK14 RCCB B+ 4-pin 40 A 0.03 A

Description

FI-protection switch, 4-pin, type B+, short-time delayed, in: 40 A, 30 mA, Un AC:400 V FI-circuit breaker SENTRON 5SV3 for the comprehensive protection of persons and property from electrical shockThe FI-circuit breaker offers reliable safety in the installation by the usual comprehensive and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of RCCBs are you looking for?