• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33456 5SV3345-6 RCCB A 0.03 A

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

AC

73 mm

125 A

400 V

2000 V

4

0.03 A

A

10 kA

1 kA

2

4

7035

10.5 W

50 Hz

IP20

6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044444 Siemens 5SV33456 5SV3345-6 RCCB A 0.03 A

Description

Residual-current circuit breaker, 4-pole, type A, in: 125 A, 30 mA, Un AC 400 V

This text is machine translated.

What kind of RCCBs are you looking for?