• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV37456KK01 5SV3745-6KK01 RCCB RCD (all types of current) A 0.5 A

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.5 A
Model
RCD (all types of current)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.5 A

Model

RCD (all types of current)

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

AC

73 mm

125 A

400 V

2000 V

4

0.5 A

A

10 kA

1 kA

2

4

7035

10.5 W

50 Hz

IP20

6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044459 Siemens 5SV37456KK01 5SV3745-6KK01 RCCB RCD (all types of current) A 0.5 A

Description

Residual-current circuit breaker, 4-pole, type A, in: 125 A, 500 mA, Un AC: 400 V short time delayed

This text is machine translated.

What kind of RCCBs are you looking for?